onsemi NC7SZ05M5X Inverting Open Drain Buffer, 5-Pin SOT-23

Nº de Estoque RS: 802-3288PMarca: onsemiPart Number: NC7SZ05M5X
brand-logo
Ver tudo em Tampão

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

TinyLogic UHS

Logic Function

Buffer, Driver

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Open Drain

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13.4 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

3 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Height

1.3mm

Width

1.7mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Detalhes do produto

TinyLogic UHS, Fairchild Semiconductor

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

onsemi NC7SZ05M5X Inverting Open Drain Buffer, 5-Pin SOT-23
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

onsemi NC7SZ05M5X Inverting Open Drain Buffer, 5-Pin SOT-23

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

TinyLogic UHS

Logic Function

Buffer, Driver

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Open Drain

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13.4 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

3 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Height

1.3mm

Width

1.7mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Detalhes do produto

TinyLogic UHS, Fairchild Semiconductor

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more