Documentos Técnicos
Especificações
Brand
onsemiMaximum Switching Frequency
32 kHz
Output Voltage
28 V
Output Current
500 mA
Number of Outputs
1
Control Method
Current
Fall Time
70ns
Mounting Type
Surface Mount
Rise Time
70ns
Package Type
SOIC
Pin Count
7
Topology
Flyback
Dimensions
5 x 4 x 1.5mm
Maximum Duty Cycle
85%
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
28 V
Minimum Operating Temperature
-40 °C
Detalhes do produto
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
R$ 27,68
R$ 13,84 Each (Supplied as a Tape) (Sem VAT)
2
R$ 27,68
R$ 13,84 Each (Supplied as a Tape) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
2
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Fita |
---|---|---|
2 - 18 | R$ 13,84 | R$ 27,68 |
20 - 198 | R$ 12,10 | R$ 24,20 |
200 - 998 | R$ 10,64 | R$ 21,28 |
1000+ | R$ 9,48 | R$ 18,96 |
Documentos Técnicos
Especificações
Brand
onsemiMaximum Switching Frequency
32 kHz
Output Voltage
28 V
Output Current
500 mA
Number of Outputs
1
Control Method
Current
Fall Time
70ns
Mounting Type
Surface Mount
Rise Time
70ns
Package Type
SOIC
Pin Count
7
Topology
Flyback
Dimensions
5 x 4 x 1.5mm
Maximum Duty Cycle
85%
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
28 V
Minimum Operating Temperature
-40 °C
Detalhes do produto
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).