onsemi NCP1253BSN65T1G, PWM Controller, 28 V, 65 kHz 6-Pin, TSOP

Nº de Estoque RS: 802-3133Marca: onsemiPart Number: NCP1253BSN65T1G
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

14 V

Output Current

500 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

30ns

Package Type

TSOP

Rise Time

40ns

Pin Count

6

Topology

Flyback

Maximum Duty Cycle

84%

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

1.7mm

Height

1mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

28 V

Detalhes do produto

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 178,40

R$ 8,92 Each (In a Pack of 20) (Sem VAT)

onsemi NCP1253BSN65T1G, PWM Controller, 28 V, 65 kHz 6-Pin, TSOP
Selecione o tipo de embalagem

R$ 178,40

R$ 8,92 Each (In a Pack of 20) (Sem VAT)

onsemi NCP1253BSN65T1G, PWM Controller, 28 V, 65 kHz 6-Pin, TSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
20 - 180R$ 8,92R$ 178,40
200 - 480R$ 7,80R$ 156,00
500 - 980R$ 6,88R$ 137,60
1000 - 1980R$ 6,14R$ 122,80
2000+R$ 5,68R$ 113,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

14 V

Output Current

500 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

30ns

Package Type

TSOP

Rise Time

40ns

Pin Count

6

Topology

Flyback

Maximum Duty Cycle

84%

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

1.7mm

Height

1mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

28 V

Detalhes do produto

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more