onsemi NCP1399APDR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC

Nº de Estoque RS: 178-4351Marca: onsemiPart Number: NCP1399APDR2G
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Switching Frequency

750 kHz

Output Current

0.5 A, 1 A

Control Method

Current

Fall Time

50ns

Mounting Type

Surface Mount

Rise Time

80ns

Package Type

SOIC

Pin Count

16

Topology

Resonant

Maximum Duty Cycle

50%

Dimensions

10 x 3.9 x 1.75mm

PWM Controller Type

Current Mode

Length

10mm

Width

3.9mm

Height

1.75mm

Maximum Operating Supply Voltage

20 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi NCP1399APDR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC
R$ 31,62Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 52.700,00

R$ 21,08 Each (On a Reel of 2500) (Sem VAT)

onsemi NCP1399APDR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC

R$ 52.700,00

R$ 21,08 Each (On a Reel of 2500) (Sem VAT)

onsemi NCP1399APDR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi NCP1399APDR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC
R$ 31,62Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Switching Frequency

750 kHz

Output Current

0.5 A, 1 A

Control Method

Current

Fall Time

50ns

Mounting Type

Surface Mount

Rise Time

80ns

Package Type

SOIC

Pin Count

16

Topology

Resonant

Maximum Duty Cycle

50%

Dimensions

10 x 3.9 x 1.75mm

PWM Controller Type

Current Mode

Length

10mm

Width

3.9mm

Height

1.75mm

Maximum Operating Supply Voltage

20 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi NCP1399APDR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC
R$ 31,62Each (In a Pack of 10) (Sem VAT)