Documentos Técnicos
Especificações
Brand
onsemiMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
±0.8%
Load Regulation
5 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
XDFN
Quiescent Current
90µA
Pin Count
6
Output Type
Fixed
Dimensions
1.2 x 1.2 x 0.4mm
Maximum Operating Temperature
+150 °C
Minimum Input Voltage
1.4 V
Maximum Input Voltage
5.5 V
Height
0.4mm
Length
1.2mm
Width
1.2mm
Detalhes do produto
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
R$ 79,00
R$ 3,16 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 79,00
R$ 3,16 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 75 | R$ 3,16 | R$ 79,00 |
100 - 225 | R$ 2,75 | R$ 68,75 |
250 - 475 | R$ 2,42 | R$ 60,50 |
500 - 975 | R$ 2,18 | R$ 54,50 |
1000+ | R$ 1,99 | R$ 49,75 |
Documentos Técnicos
Especificações
Brand
onsemiMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
±0.8%
Load Regulation
5 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
XDFN
Quiescent Current
90µA
Pin Count
6
Output Type
Fixed
Dimensions
1.2 x 1.2 x 0.4mm
Maximum Operating Temperature
+150 °C
Minimum Input Voltage
1.4 V
Maximum Input Voltage
5.5 V
Height
0.4mm
Length
1.2mm
Width
1.2mm
Detalhes do produto
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.