onsemi NCP3335AMNADJR2G, 1 Low Dropout Voltage, Voltage Regulator 830mA 10-Pin, DFN

Nº de Estoque RS: 163-0103Marca: onsemiPart Number: NCP3335AMNADJR2G
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Output Current

830mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.04 mV/V

Accuracy

±0.9%

Load Regulation

0.04 mV/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Pin Count

10

Reference Voltage

1.25V

Output Type

Adjustable

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

2.6 V

Maximum Input Voltage

12 V

Width

3mm

Length

3mm

País de Origem

Malaysia

Detalhes do produto

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 56.880,00

R$ 18,96 Each (On a Reel of 3000) (Sem VAT)

onsemi NCP3335AMNADJR2G, 1 Low Dropout Voltage, Voltage Regulator 830mA 10-Pin, DFN

R$ 56.880,00

R$ 18,96 Each (On a Reel of 3000) (Sem VAT)

onsemi NCP3335AMNADJR2G, 1 Low Dropout Voltage, Voltage Regulator 830mA 10-Pin, DFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Output Current

830mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.04 mV/V

Accuracy

±0.9%

Load Regulation

0.04 mV/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Pin Count

10

Reference Voltage

1.25V

Output Type

Adjustable

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

2.6 V

Maximum Input Voltage

12 V

Width

3mm

Length

3mm

País de Origem

Malaysia

Detalhes do produto

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more