onsemi NCP4305DDR2G AC-DC 500 kHz 8-Pin, SOIC

Nº de Estoque RS: 161-2610Marca: onsemiPart Number: NCP4305DDR2G
brand-logo
Ver tudo em Voltage Controllers

Documentos Técnicos

Especificações

Brand

onsemi

Controller Type

Synchronous Rectifier Controller

Number of Outputs

1

Current Conversion Type

AC-DC

Maximum Switching Frequency

500 kHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

9.4 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

8A

Maximum Output Voltage

17 V

Minimum Output Current

4A

Minimum Output Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

7.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 30.250,00

R$ 12,10 Each (On a Reel of 2500) (Sem VAT)

onsemi NCP4305DDR2G AC-DC 500 kHz 8-Pin, SOIC

R$ 30.250,00

R$ 12,10 Each (On a Reel of 2500) (Sem VAT)

onsemi NCP4305DDR2G AC-DC 500 kHz 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Controller Type

Synchronous Rectifier Controller

Number of Outputs

1

Current Conversion Type

AC-DC

Maximum Switching Frequency

500 kHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

9.4 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

8A

Maximum Output Voltage

17 V

Minimum Output Current

4A

Minimum Output Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

7.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more