onsemi NCP51530ADR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC

Nº de Estoque RS: 178-4360Marca: onsemiPart Number: NCP51530ADR2G
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Brand

onsemi

Output Current

3 A, 3.5 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

15ns

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

100ns

Bridge Type

Full Bridge, Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 34.375,00

R$ 13,75 Each (On a Reel of 2500) (Sem VAT)

onsemi NCP51530ADR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC

R$ 34.375,00

R$ 13,75 Each (On a Reel of 2500) (Sem VAT)

onsemi NCP51530ADR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

onsemi

Output Current

3 A, 3.5 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

15ns

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

100ns

Bridge Type

Full Bridge, Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em