onsemi NCP51705MNTXG MOSFET Gate Driver 1, 6 A, 6 A, 22V 24-Pin, QFN

Nº de Estoque RS: 178-4261Marca: onsemiPart Number: NCP51705MNTXG
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Brand

onsemi

Output Current

6 A, 6 A

Supply Voltage

22V

Pin Count

24

Package Type

QFN

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

15ns

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

1

Time Delay

50ns

Bridge Type

Full Bridge, Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 152.070,00

R$ 50,69 Each (On a Reel of 3000) (Sem VAT)

onsemi NCP51705MNTXG MOSFET Gate Driver 1, 6 A, 6 A, 22V 24-Pin, QFN

R$ 152.070,00

R$ 50,69 Each (On a Reel of 3000) (Sem VAT)

onsemi NCP51705MNTXG MOSFET Gate Driver 1, 6 A, 6 A, 22V 24-Pin, QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

onsemi

Output Current

6 A, 6 A

Supply Voltage

22V

Pin Count

24

Package Type

QFN

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

15ns

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

1

Time Delay

50ns

Bridge Type

Full Bridge, Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em