NCS199A2RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70

Nº de Estoque RS: 185-8084Marca: onsemiPart Number: NCS199A2RSQT2G
brand-logo

Documentos Técnicos

Especificações

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

2.2 → 26 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

60 μA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Supply Voltage

26 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+125 °C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 31.350,00

R$ 10,45 Each (On a Reel of 3000) (Sem VAT)

NCS199A2RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70

R$ 31.350,00

R$ 10,45 Each (On a Reel of 3000) (Sem VAT)

NCS199A2RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

2.2 → 26 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

60 μA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Supply Voltage

26 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+125 °C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more