Documentos Técnicos
Especificações
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
2.2 → 26 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
60 μA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Length
2.2mm
Maximum Operating Supply Voltage
26 V
Width
1.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.2 V
Maximum Operating Temperature
+125 °C
País de Origem
Malaysia
R$ 127,00
R$ 12,70 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 127,00
R$ 12,70 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 12,70 | R$ 127,00 |
100 - 240 | R$ 11,10 | R$ 111,00 |
250 - 490 | R$ 9,76 | R$ 97,60 |
500 - 990 | R$ 8,71 | R$ 87,10 |
1000+ | R$ 8,04 | R$ 80,40 |
Documentos Técnicos
Especificações
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
2.2 → 26 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
60 μA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Length
2.2mm
Maximum Operating Supply Voltage
26 V
Width
1.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.2 V
Maximum Operating Temperature
+125 °C
País de Origem
Malaysia