onsemi SiC MOSFET, 24-Pin QFN24 NCV51705MNTWG

Nº de Estoque RS: 195-2458Marca: onsemiPart Number: NCV51705MNTWG
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Package Type

QFN24

Mounting Type

Surface Mount

Pin Count

24

Channel Mode

Enhancement

Transistor Configuration

Single

Number of Elements per Chip

1

Width

4.1mm

Length

4.1mm

Transistor Material

SiC

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.85mm

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 139.560,00

R$ 46,52 Each (On a Reel of 3000) (Sem VAT)

onsemi SiC MOSFET, 24-Pin QFN24 NCV51705MNTWG

R$ 139.560,00

R$ 46,52 Each (On a Reel of 3000) (Sem VAT)

onsemi SiC MOSFET, 24-Pin QFN24 NCV51705MNTWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Package Type

QFN24

Mounting Type

Surface Mount

Pin Count

24

Channel Mode

Enhancement

Transistor Configuration

Single

Number of Elements per Chip

1

Width

4.1mm

Length

4.1mm

Transistor Material

SiC

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.85mm

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more