onsemi NFAL5065L4B 3 Phase Smart Power Module, 50 A 650 V SPM49-CAA, Through Hole

Nº de Estoque RS: 202-4063Marca: onsemiPart Number: NFAL5065L4B
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

15V

Number of Transistors

6

Package Type

SPM49-CAA

Configuration

3 Phase

Mounting Type

Through Hole

Channel Type

N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 21.575,76

R$ 898,99 Each (In a Tube of 24) (Sem VAT)

onsemi NFAL5065L4B 3 Phase Smart Power Module, 50 A 650 V SPM49-CAA, Through Hole

R$ 21.575,76

R$ 898,99 Each (In a Tube of 24) (Sem VAT)

onsemi NFAL5065L4B 3 Phase Smart Power Module, 50 A 650 V SPM49-CAA, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

15V

Number of Transistors

6

Package Type

SPM49-CAA

Configuration

3 Phase

Mounting Type

Through Hole

Channel Type

N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more