onsemi NL17SZ07DFT2G Non-Inverting Open Drain Buffer, 5-Pin SC

Nº de Estoque RS: 186-8227Marca: onsemiPart Number: NL17SZ07DFT2G
brand-logo
Ver tudo em Tampão

Documentos Técnicos

Especificações

Brand

onsemi

Logic Function

Buffer

Number of Channels

1

Input Type

Single

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.2mm

Height

1mm

Width

1.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 50) (Sem VAT)

onsemi NL17SZ07DFT2G Non-Inverting Open Drain Buffer, 5-Pin SC
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 50) (Sem VAT)

onsemi NL17SZ07DFT2G Non-Inverting Open Drain Buffer, 5-Pin SC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Logic Function

Buffer

Number of Channels

1

Input Type

Single

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.2mm

Height

1mm

Width

1.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more