Documentos Técnicos
Especificações
Brand
onsemiFrame Rate
250fps
Interface Type
Serial-SPI
Mounting Type
Surface Mount
Package Type
LCC
Pin Count
48
Dimensions
14.22 x 14.22 x 1.55mm
Length
14.22mm
Width
14.22mm
Height
1.55mm
Maximum Operating Supply Voltage
3.3 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
2.5 V
Minimum Operating Temperature
-40 °C
R$ 2.449,19
R$ 2.449,19 Each (Sem VAT)
Padrão
1
R$ 2.449,19
R$ 2.449,19 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiFrame Rate
250fps
Interface Type
Serial-SPI
Mounting Type
Surface Mount
Package Type
LCC
Pin Count
48
Dimensions
14.22 x 14.22 x 1.55mm
Length
14.22mm
Width
14.22mm
Height
1.55mm
Maximum Operating Supply Voltage
3.3 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
2.5 V
Minimum Operating Temperature
-40 °C