onsemi NSDP301MX3T5G PIN Diode, 100mA, 80V, 2-Pin X3DFN2

Nº de Estoque RS: 233-6851Marca: onsemiPart Number: NSDP301MX3T5G
brand-logo
Ver tudo em PIN Diodes

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Application

RF Attenuator, RF Switch

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Package Type

X3DFN2

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 18.800,00

R$ 1,88 Each (On a Reel of 10000) (Sem VAT)

onsemi NSDP301MX3T5G PIN Diode, 100mA, 80V, 2-Pin X3DFN2

R$ 18.800,00

R$ 1,88 Each (On a Reel of 10000) (Sem VAT)

onsemi NSDP301MX3T5G PIN Diode, 100mA, 80V, 2-Pin X3DFN2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Application

RF Attenuator, RF Switch

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Package Type

X3DFN2

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more