onsemi NSDP301MX3T5G PIN Diode, 100mA, 80V, 2-Pin X3DFN2

Nº de Estoque RS: 233-6852Marca: onsemiPart Number: NSDP301MX3T5G
brand-logo
Ver tudo em PIN Diodes

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Application

RF Attenuator, RF Switch

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Package Type

X3DFN2

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 65,55

R$ 4,37 Each (In a Pack of 15) (Sem VAT)

onsemi NSDP301MX3T5G PIN Diode, 100mA, 80V, 2-Pin X3DFN2
Selecione o tipo de embalagem

R$ 65,55

R$ 4,37 Each (In a Pack of 15) (Sem VAT)

onsemi NSDP301MX3T5G PIN Diode, 100mA, 80V, 2-Pin X3DFN2
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
15 - 135R$ 4,37R$ 65,55
150 - 360R$ 3,82R$ 57,30
375 - 735R$ 3,40R$ 51,00
750 - 1485R$ 3,01R$ 45,15
1500+R$ 2,76R$ 41,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Application

RF Attenuator, RF Switch

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Package Type

X3DFN2

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more