Documentos Técnicos
Especificações
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
470 A
Maximum Drain Source Voltage
60 V
Series
NTBLS0D7N06C
Package Type
H-PSOF8L
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.75 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
2
Transistor Material
Si
R$ 203.500,00
R$ 101,75 Each (On a Reel of 2000) (Sem VAT)
2000
R$ 203.500,00
R$ 101,75 Each (On a Reel of 2000) (Sem VAT)
2000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
470 A
Maximum Drain Source Voltage
60 V
Series
NTBLS0D7N06C
Package Type
H-PSOF8L
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.75 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
2
Transistor Material
Si