onsemi N-Channel MOSFET, 3 A, 60 V, 3-Pin SOT-223 NTF3055-100T1G

Nº de Estoque RS: 793-1055Marca: onsemiPart Number: NTF3055-100T1G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Width

3.7mm

Typical Gate Charge @ Vgs

22 nC @ 10 V dc

Maximum Operating Temperature

+175 °C

Length

6.7mm

Minimum Operating Temperature

-55 °C

Height

1.65mm

Detalhes do produto

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 133,00

R$ 13,30 Each (In a Pack of 10) (Sem VAT)

onsemi N-Channel MOSFET, 3 A, 60 V, 3-Pin SOT-223 NTF3055-100T1G
Selecione o tipo de embalagem

R$ 133,00

R$ 13,30 Each (In a Pack of 10) (Sem VAT)

onsemi N-Channel MOSFET, 3 A, 60 V, 3-Pin SOT-223 NTF3055-100T1G
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 13,30R$ 133,00
100 - 240R$ 11,60R$ 116,00
250 - 490R$ 10,21R$ 102,10
500+R$ 9,12R$ 91,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Width

3.7mm

Typical Gate Charge @ Vgs

22 nC @ 10 V dc

Maximum Operating Temperature

+175 °C

Length

6.7mm

Minimum Operating Temperature

-55 °C

Height

1.65mm

Detalhes do produto

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more