onsemi NTH SiC N-Channel MOSFET Transistor, 29 A, 1200 V, 4-Pin TO-247-4 NTH4L080N120SC1

Nº de Estoque RS: 202-5701PMarca: onsemiPart Number: NTH4L080N120SC1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

1200 V

Series

NTH

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.11 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

onsemi NTH SiC N-Channel MOSFET Transistor, 29 A, 1200 V, 4-Pin TO-247-4 NTH4L080N120SC1
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

onsemi NTH SiC N-Channel MOSFET Transistor, 29 A, 1200 V, 4-Pin TO-247-4 NTH4L080N120SC1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

1200 V

Series

NTH

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.11 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more