onsemi N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 NTHL110N65S3F

Nº de Estoque RS: 178-4256Marca: onsemiPart Number: NTHL110N65S3F
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

240 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.82mm

Length

15.87mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

20.82mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 NTHL110N65S3F
R$ 116,08Each (In a Pack of 2) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 2.713,20

R$ 90,44 Each (In a Tube of 30) (Sem VAT)

onsemi N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 NTHL110N65S3F

R$ 2.713,20

R$ 90,44 Each (In a Tube of 30) (Sem VAT)

onsemi N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 NTHL110N65S3F
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 NTHL110N65S3F
R$ 116,08Each (In a Pack of 2) (Sem VAT)

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

240 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.82mm

Length

15.87mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

20.82mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 NTHL110N65S3F
R$ 116,08Each (In a Pack of 2) (Sem VAT)