onsemi NTMFS0D5N N-Channel MOSFET, 464 A, 30 V, 5-Pin DFN NTMFS0D5N03CT1G

Nº de Estoque RS: 221-6723Marca: onsemiPart Number: NTMFS0D5N03CT1G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

464 A

Maximum Drain Source Voltage

30 V

Series

NTMFS0D5N

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

0.00052 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 35.010,00

R$ 23,34 Each (On a Reel of 1500) (Sem VAT)

onsemi NTMFS0D5N N-Channel MOSFET, 464 A, 30 V, 5-Pin DFN NTMFS0D5N03CT1G

R$ 35.010,00

R$ 23,34 Each (On a Reel of 1500) (Sem VAT)

onsemi NTMFS0D5N N-Channel MOSFET, 464 A, 30 V, 5-Pin DFN NTMFS0D5N03CT1G
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

464 A

Maximum Drain Source Voltage

30 V

Series

NTMFS0D5N

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

0.00052 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more