onsemi NTMFS N-Channel MOSFET Transistor, 365 A, 25 V, 8-Pin DFN NTMFS0D8N02P1ET1G

Nº de Estoque RS: 202-5709Marca: onsemiPart Number: NTMFS0D8N02P1ET1G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

365 A

Maximum Drain Source Voltage

25 V

Package Type

DFN

Series

NTMFS

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00068 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 50.040,00

R$ 33,36 Each (On a Reel of 1500) (Sem VAT)

onsemi NTMFS N-Channel MOSFET Transistor, 365 A, 25 V, 8-Pin DFN NTMFS0D8N02P1ET1G

R$ 50.040,00

R$ 33,36 Each (On a Reel of 1500) (Sem VAT)

onsemi NTMFS N-Channel MOSFET Transistor, 365 A, 25 V, 8-Pin DFN NTMFS0D8N02P1ET1G
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

365 A

Maximum Drain Source Voltage

25 V

Package Type

DFN

Series

NTMFS

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00068 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more