onsemi N-Channel MOSFET, 50 A, 60 V, 5-Pin DFN NTMFS5C673NLT1G

Nº de Estoque RS: 922-9581Marca: onsemiPart Number: NTMFS5C673NLT1G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

46 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.1mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.1mm

Typical Gate Charge @ Vgs

9.5 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Detalhes do produto

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 274,00

R$ 13,70 Each (In a Pack of 20) (Sem VAT)

onsemi N-Channel MOSFET, 50 A, 60 V, 5-Pin DFN NTMFS5C673NLT1G
Selecione o tipo de embalagem

R$ 274,00

R$ 13,70 Each (In a Pack of 20) (Sem VAT)

onsemi N-Channel MOSFET, 50 A, 60 V, 5-Pin DFN NTMFS5C673NLT1G
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
20 - 180R$ 13,70R$ 274,00
200 - 480R$ 11,99R$ 239,80
500+R$ 10,51R$ 210,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

46 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.1mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.1mm

Typical Gate Charge @ Vgs

9.5 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Detalhes do produto

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more