onsemi SUPERFET III N-Channel MOSFET Transistor & Diode, 13 A, 800 V, 3-Pin TO-220F NTPF360N80S3Z

Nº de Estoque RS: 205-2505Marca: onsemiPart Number: NTPF360N80S3Z
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

800 V

Series

SuperFET III

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

360 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 37.040,00

R$ 37,04 Each (In a Tube of 1000) (Sem VAT)

onsemi SUPERFET III N-Channel MOSFET Transistor & Diode, 13 A, 800 V, 3-Pin TO-220F NTPF360N80S3Z

R$ 37.040,00

R$ 37,04 Each (In a Tube of 1000) (Sem VAT)

onsemi SUPERFET III N-Channel MOSFET Transistor & Diode, 13 A, 800 V, 3-Pin TO-220F NTPF360N80S3Z
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

800 V

Series

SuperFET III

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

360 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more