Documentos Técnicos
Especificações
Brand
onsemiDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-363 (SC-88)
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
8A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Dimensions
2.2 x 1.35 x 1mm
Maximum Reverse Leakage Current
5µA
Length
2.2mm
Height
1mm
Width
1.35mm
Test Current
1mA
Detalhes do produto
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
10
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Embalagem de Produção (Bobina)
10
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
onsemiDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-363 (SC-88)
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
8A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Dimensions
2.2 x 1.35 x 1mm
Maximum Reverse Leakage Current
5µA
Length
2.2mm
Height
1mm
Width
1.35mm
Test Current
1mA
Detalhes do produto