onsemi N-Channel MOSFET, 75 A, 650 V, 3-Pin TO-247 NVHL027N65S3F

Nº de Estoque RS: 186-1497Marca: onsemiPart Number: NVHL027N65S3F
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

27.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

595 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.82mm

Length

15.87mm

Typical Gate Charge @ Vgs

227 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

20.82mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 287,41

R$ 287,41 Each (Sem VAT)

onsemi N-Channel MOSFET, 75 A, 650 V, 3-Pin TO-247 NVHL027N65S3F
Selecione o tipo de embalagem

R$ 287,41

R$ 287,41 Each (Sem VAT)

onsemi N-Channel MOSFET, 75 A, 650 V, 3-Pin TO-247 NVHL027N65S3F
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 287,41
10 - 99R$ 251,47
100+R$ 221,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

27.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

595 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.82mm

Length

15.87mm

Typical Gate Charge @ Vgs

227 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

20.82mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more