onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G

Nº de Estoque RS: 178-4454Marca: onsemiPart Number: NVMFD5C462NT1G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

50 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G
R$ 24,82Each (On a Reel of 1500) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 264,20

R$ 26,42 Each (In a Pack of 10) (Sem VAT)

onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G
Selecione o tipo de embalagem

R$ 264,20

R$ 26,42 Each (In a Pack of 10) (Sem VAT)

onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G
R$ 24,82Each (On a Reel of 1500) (Sem VAT)

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

50 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G
R$ 24,82Each (On a Reel of 1500) (Sem VAT)