Documentos Técnicos
Especificações
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
370 A
Maximum Drain Source Voltage
40 V
Series
NVMFS5C404NL
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
4 + Tab
Maximum Drain Source Resistance
1 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
200 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
6.1mm
Length
5.1mm
Typical Gate Charge @ Vgs
181 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
1.05mm
Forward Diode Voltage
1.2V
Automotive Standard
AEC-Q101
Detalhes do produto
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
R$ 57.570,00
R$ 38,38 Each (On a Reel of 1500) (Sem VAT)
1500
R$ 57.570,00
R$ 38,38 Each (On a Reel of 1500) (Sem VAT)
1500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
370 A
Maximum Drain Source Voltage
40 V
Series
NVMFS5C404NL
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
4 + Tab
Maximum Drain Source Resistance
1 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
200 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
6.1mm
Length
5.1mm
Typical Gate Charge @ Vgs
181 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
1.05mm
Forward Diode Voltage
1.2V
Automotive Standard
AEC-Q101
Detalhes do produto