QRD1113 onsemi, IR Phototransistor, Through Hole 4-Pin Custom 4L package

Nº de Estoque RS: 184-1081Marca: onsemiPart Number: QRD1113
brand-logo
Ver tudo em Foto-transistores

Documentos Técnicos

Especificações

Brand

onsemi

Spectrums Detected

Infrared

Typical Fall Time

50µs

Typical Rise Time

10µs

Number of Channels

1

Maximum Dark Current

100nA

Number of Pins

4

Mounting Type

Through Hole

Package Type

Custom 4L

Dimensions

4.39 x 6.1 x 4.65mm

Collector Current

0.3 (Minimum)mA

Maximum Wavelength Detected

940nm

Spectral Range of Sensitivity

940 nm

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Length

4.39mm

Width

6.1mm

Output Signal Type

Phototransistor

Height

4.65mm

Saturation Voltage

0.4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.196,00

R$ 21,96 Each (In a Bag of 100) (Sem VAT)

QRD1113 onsemi, IR Phototransistor, Through Hole 4-Pin Custom 4L package

R$ 2.196,00

R$ 21,96 Each (In a Bag of 100) (Sem VAT)

QRD1113 onsemi, IR Phototransistor, Through Hole 4-Pin Custom 4L package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 400R$ 21,96R$ 2.196,00
500 - 900R$ 18,84R$ 1.884,00
1000+R$ 17,04R$ 1.704,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Spectrums Detected

Infrared

Typical Fall Time

50µs

Typical Rise Time

10µs

Number of Channels

1

Maximum Dark Current

100nA

Number of Pins

4

Mounting Type

Through Hole

Package Type

Custom 4L

Dimensions

4.39 x 6.1 x 4.65mm

Collector Current

0.3 (Minimum)mA

Maximum Wavelength Detected

940nm

Spectral Range of Sensitivity

940 nm

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Length

4.39mm

Width

6.1mm

Output Signal Type

Phototransistor

Height

4.65mm

Saturation Voltage

0.4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more