onsemi Switching Diode, 2-Pin DO-214AC S1B

Nº de Estoque RS: 166-1647Marca: onsemiPart Number: S1B
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.75mm

Width

2.95mm

Height

2.2mm

Dimensions

4.75 x 2.95 x 2.2mm

Detalhes do produto

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.250,00

R$ 1,10 Each (On a Reel of 7500) (Sem VAT)

onsemi Switching Diode, 2-Pin DO-214AC S1B

R$ 8.250,00

R$ 1,10 Each (On a Reel of 7500) (Sem VAT)

onsemi Switching Diode, 2-Pin DO-214AC S1B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.75mm

Width

2.95mm

Height

2.2mm

Dimensions

4.75 x 2.95 x 2.2mm

Detalhes do produto

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more