Documentos Técnicos
Especificações
Brand
onsemiMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
900mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
30ns
Peak Non-Repetitive Forward Surge Current
80A
Detalhes do produto
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
R$ 33,12
R$ 16,56 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 33,12
R$ 16,56 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 18 | R$ 16,56 | R$ 33,12 |
20 - 198 | R$ 14,54 | R$ 29,08 |
200 - 998 | R$ 12,72 | R$ 25,44 |
1000 - 1998 | R$ 11,36 | R$ 22,72 |
2000+ | R$ 10,48 | R$ 20,96 |
Documentos Técnicos
Especificações
Brand
onsemiMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
900mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
30ns
Peak Non-Repetitive Forward Surge Current
80A
Detalhes do produto
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.