onsemi SMF05CT2G, Quint-Element Uni-Directional ESD Protection Array, 100W, 6-Pin SC-88

Nº de Estoque RS: 186-9133Marca: onsemiPart Number: SMF05CT2G
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

12.5V

Minimum Breakdown Voltage

6.2V

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Peak Pulse Power Dissipation

100W

Maximum Peak Pulse Current

8A

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Height

1mm

Width

1.35mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Working Voltage

5V

Automotive Standard

AEC-Q101

Capacitance

130pF

Length

2.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 6.300,00

R$ 2,10 Each (On a Reel of 3000) (Sem VAT)

onsemi SMF05CT2G, Quint-Element Uni-Directional ESD Protection Array, 100W, 6-Pin SC-88

R$ 6.300,00

R$ 2,10 Each (On a Reel of 3000) (Sem VAT)

onsemi SMF05CT2G, Quint-Element Uni-Directional ESD Protection Array, 100W, 6-Pin SC-88

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

12.5V

Minimum Breakdown Voltage

6.2V

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Peak Pulse Power Dissipation

100W

Maximum Peak Pulse Current

8A

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Height

1mm

Width

1.35mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Working Voltage

5V

Automotive Standard

AEC-Q101

Capacitance

130pF

Length

2.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more