onsemi SVC704-TL-E Varactor, 3.4pF min, 6:1 Tuning Ratio, 16V, 3-Pin MCPH

Nº de Estoque RS: 791-9591PMarca: onsemiPart Number: SVC704-TL-E
brand-logo
Ver tudo em Diodo Varactor

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Application

VCO

Minimum Diode Capacitance

3.4pF

Maximum Reverse Voltage

16V

Minimum Tuning Ratio

6

Mounting Type

Surface Mount

Package Type

MCPH

Pin Count

3

Tuning Ratio Test Condition

1 → 7V

Dimensions

2 x 1.6 x 0.85mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+150 °C

Width

1.6mm

Detalhes do produto

Varicap Diodes / Varactor Diodes, ON Semiconductor

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of applications, including RF tuning, Voltage Controlled Oscillators and Filters, Frequency Synthesizers and Multipliers.

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

onsemi SVC704-TL-E Varactor, 3.4pF min, 6:1 Tuning Ratio, 16V, 3-Pin MCPH
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

onsemi SVC704-TL-E Varactor, 3.4pF min, 6:1 Tuning Ratio, 16V, 3-Pin MCPH
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Application

VCO

Minimum Diode Capacitance

3.4pF

Maximum Reverse Voltage

16V

Minimum Tuning Ratio

6

Mounting Type

Surface Mount

Package Type

MCPH

Pin Count

3

Tuning Ratio Test Condition

1 → 7V

Dimensions

2 x 1.6 x 0.85mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+150 °C

Width

1.6mm

Detalhes do produto

Varicap Diodes / Varactor Diodes, ON Semiconductor

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of applications, including RF tuning, Voltage Controlled Oscillators and Filters, Frequency Synthesizers and Multipliers.

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more