onsemi TIP107G PNP Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB

Nº de Estoque RS: 545-0501Marca: onsemiPart Number: TIP107G
brand-logo
Ver tudo em Darlington Pairs

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

200

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.05mA

Maximum Operating Temperature

+150 °C

Length

10.28mm

Height

9.28mm

Dimensions

10.28 x 4.82 x 9.28mm

Width

4.82mm

Minimum Operating Temperature

-65 °C

Detalhes do produto

PNP Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 24,16

R$ 24,16 Each (Sem VAT)

onsemi TIP107G PNP Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB

R$ 24,16

R$ 24,16 Each (Sem VAT)

onsemi TIP107G PNP Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 24,16
10 - 99R$ 19,39
100 - 499R$ 15,64
500 - 999R$ 13,73
1000+R$ 11,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

200

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.05mA

Maximum Operating Temperature

+150 °C

Length

10.28mm

Height

9.28mm

Dimensions

10.28 x 4.82 x 9.28mm

Width

4.82mm

Minimum Operating Temperature

-65 °C

Detalhes do produto

PNP Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em