onsemi TIP33CG NPN Darlington Transistor, 10 (Continuous) A, 15 (Peak) A 100 V dc HFE:20, 3-Pin TO-218

Nº de Estoque RS: 184-1113Marca: onsemiPart Number: TIP33CG
brand-logo
Ver tudo em Darlington Pairs

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

10 (Continuous) A, 15 (Peak) A

Maximum Collector Emitter Voltage

100 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-218

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

20

Maximum Collector Base Voltage

100 V dc

Maximum Collector Emitter Saturation Voltage

4 V dc

Maximum Collector Cut-off Current

0.7mA

Height

20.35mm

Width

4.9mm

Maximum Power Dissipation

80 W

Minimum Operating Temperature

-65 °C

Dimensions

15.2 x 4.9 x 20.35mm

Maximum Operating Temperature

+150 °C

Length

15.2mm

Base Current

3A

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 982,80

R$ 32,76 Each (In a Tube of 30) (Sem VAT)

onsemi TIP33CG NPN Darlington Transistor, 10 (Continuous) A, 15 (Peak) A 100 V dc HFE:20, 3-Pin TO-218

R$ 982,80

R$ 32,76 Each (In a Tube of 30) (Sem VAT)

onsemi TIP33CG NPN Darlington Transistor, 10 (Continuous) A, 15 (Peak) A 100 V dc HFE:20, 3-Pin TO-218
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
30 - 90R$ 32,76R$ 982,80
120 - 480R$ 27,26R$ 817,80
510 - 990R$ 23,42R$ 702,60
1020+R$ 21,22R$ 636,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

10 (Continuous) A, 15 (Peak) A

Maximum Collector Emitter Voltage

100 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-218

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

20

Maximum Collector Base Voltage

100 V dc

Maximum Collector Emitter Saturation Voltage

4 V dc

Maximum Collector Cut-off Current

0.7mA

Height

20.35mm

Width

4.9mm

Maximum Power Dissipation

80 W

Minimum Operating Temperature

-65 °C

Dimensions

15.2 x 4.9 x 20.35mm

Maximum Operating Temperature

+150 °C

Length

15.2mm

Base Current

3A

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more