Documentos Técnicos
Especificações
Brand
onsemiMaximum Switching Frequency
200 kHz
Start-up Supply Current
7mA
Maximum Source Current
-4mA
Maximum Sink Current
0.7mA
Maximum Supply Current
15 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
7 V
Detalhes do produto
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
10
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiMaximum Switching Frequency
200 kHz
Start-up Supply Current
7mA
Maximum Source Current
-4mA
Maximum Sink Current
0.7mA
Maximum Supply Current
15 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
7 V
Detalhes do produto
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.