onsemi 1000V 1A, Rectifier Diode, 2-Pin DO-41 UF4007

Nº de Estoque RS: 124-1306Marca: onsemiPart Number: UF4007
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Detalhes do produto

ON Semi UF4001-UF4007 Fast Rectifiers

The ON Semiconductor UF4001 to UF4007 series are ultra-fast rectifiers within a DO-41 (DO-240AL) plastic package. These 1A glass-passivated junction rectifiers are reliable, general purpose components which can be used for a wide variety of applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11.200,00

R$ 2,24 Each (On a Reel of 5000) (Sem VAT)

onsemi 1000V 1A, Rectifier Diode, 2-Pin DO-41 UF4007

R$ 11.200,00

R$ 2,24 Each (On a Reel of 5000) (Sem VAT)

onsemi 1000V 1A, Rectifier Diode, 2-Pin DO-41 UF4007
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Detalhes do produto

ON Semi UF4001-UF4007 Fast Rectifiers

The ON Semiconductor UF4001 to UF4007 series are ultra-fast rectifiers within a DO-41 (DO-240AL) plastic package. These 1A glass-passivated junction rectifiers are reliable, general purpose components which can be used for a wide variety of applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more