Optek OP505A IR Receiver, Through Hole, 3.18 (Dia.) x 5.84mm

Nº de Estoque RS: 880-1980Marca: OptekPart Number: OP505A
brand-logo
Ver tudo em IR Receivers

Documentos Técnicos

Especificações

Brand

Optek

Number of Pins

2

Mounting Type

Through Hole

Dimensions

3.18 (Dia.) x 5.84mm

Height

5.84mm

Package Type

T-1

País de Origem

Mexico

Detalhes do produto

OP505 Series Phototransistors

The OP505 series, from Optek Technology Inc, are IR NPN silicon phototransistors. They are in 3mm (T-1) blue tinted epoxy packages. This compact package makes the OP505 series ideal for applications where space is limited.

IR Phototransistors, Optek

Informações de estoque temporariamente indisponíveis.

R$ 166,00

R$ 16,60 Each (In a Pack of 10) (Sem VAT)

Optek OP505A IR Receiver, Through Hole, 3.18 (Dia.) x 5.84mm

R$ 166,00

R$ 16,60 Each (In a Pack of 10) (Sem VAT)

Optek OP505A IR Receiver, Through Hole, 3.18 (Dia.) x 5.84mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Optek

Number of Pins

2

Mounting Type

Through Hole

Dimensions

3.18 (Dia.) x 5.84mm

Height

5.84mm

Package Type

T-1

País de Origem

Mexico

Detalhes do produto

OP505 Series Phototransistors

The OP505 series, from Optek Technology Inc, are IR NPN silicon phototransistors. They are in 3mm (T-1) blue tinted epoxy packages. This compact package makes the OP505 series ideal for applications where space is limited.

IR Phototransistors, Optek