Documentos Técnicos
Especificações
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Through Hole
Number of Pins
4
Dimensions
10.16 x 5.59 x 9.52mm
Height
9.52mm
Length
10.16mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Slot Width
4.83mm
Width
5.59mm
Operating Temperature Range
-40 → +100°C
País de Origem
Mexico
Detalhes do produto
OPB610, OPB611, OPB620 and OPB621 Series Slotted Optical Switches
This family of slotted optical switches, from Optek Technology, are designed to be mounted onto a PCB.
The OPB610 and OPB620 consist of an IR LED and an NPN silicon phototransistor. They have an enhanced low current roll-off which improves the contrast ratio and block out ambient light.
The OPB611 and OPB621 consist of an IR LED and a PIN photodiode. Their plastic housing is opaque to visible light but transmissive to IR light. The PIN photodiode within these slotted optical switches is ideal for use in high-speed operation.
Suitable applications for the slotted optical switches include; non-contact reflective object sensors, assembly line automation, machine automation, machine safety and door sensors.
Slotted Optical Switches, Optek Technology
R$ 4.608,00
R$ 46,08 Each (In a Tube of 100) (Sem VAT)
100
R$ 4.608,00
R$ 46,08 Each (In a Tube of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Through Hole
Number of Pins
4
Dimensions
10.16 x 5.59 x 9.52mm
Height
9.52mm
Length
10.16mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Slot Width
4.83mm
Width
5.59mm
Operating Temperature Range
-40 → +100°C
País de Origem
Mexico
Detalhes do produto
OPB610, OPB611, OPB620 and OPB621 Series Slotted Optical Switches
This family of slotted optical switches, from Optek Technology, are designed to be mounted onto a PCB.
The OPB610 and OPB620 consist of an IR LED and an NPN silicon phototransistor. They have an enhanced low current roll-off which improves the contrast ratio and block out ambient light.
The OPB611 and OPB621 consist of an IR LED and a PIN photodiode. Their plastic housing is opaque to visible light but transmissive to IR light. The PIN photodiode within these slotted optical switches is ideal for use in high-speed operation.
Suitable applications for the slotted optical switches include; non-contact reflective object sensors, assembly line automation, machine automation, machine safety and door sensors.