Optek Retroreflective Photoelectric Sensor, Block Sensor, 1.3 mm Detection Range

Nº de Estoque RS: 301-606Marca: OptekPart Number: OPB706B
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Optek

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1.3 mm

Output Type

NPN

Terminal Type

Wire Lead

Light Source

Infrared

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Maximum Operating Temperature

+85°C

País de Origem

Mexico

Detalhes do produto

OPB706 Reflective Object Sensors

The Optek OPB706 consists of an infrared Light Emitting Diode (LED) and an NPN silicon Phototransistor mounted "side-by-side" on parallel axes in a black plastic housing.
The OPB706 has an LED and Phototransistor is moulded using dark infrared transmissive plastic to reduce ambient light noise. The Phototransistor responds to light from the emitter when a reflective object passes within its field of view of the device.
Suitable for a wide variety of applications such as non-contact reflective installations, assembly lines, machine automation & safety & end of travel sensors.

Reflective Optical Sensors, Optek

Informações de estoque temporariamente indisponíveis.

R$ 58,81

R$ 58,81 Each (Sem VAT)

Optek Retroreflective Photoelectric Sensor, Block Sensor, 1.3 mm Detection Range

R$ 58,81

R$ 58,81 Each (Sem VAT)

Optek Retroreflective Photoelectric Sensor, Block Sensor, 1.3 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Optek

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1.3 mm

Output Type

NPN

Terminal Type

Wire Lead

Light Source

Infrared

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Maximum Operating Temperature

+85°C

País de Origem

Mexico

Detalhes do produto

OPB706 Reflective Object Sensors

The Optek OPB706 consists of an infrared Light Emitting Diode (LED) and an NPN silicon Phototransistor mounted "side-by-side" on parallel axes in a black plastic housing.
The OPB706 has an LED and Phototransistor is moulded using dark infrared transmissive plastic to reduce ambient light noise. The Phototransistor responds to light from the emitter when a reflective object passes within its field of view of the device.
Suitable for a wide variety of applications such as non-contact reflective installations, assembly lines, machine automation & safety & end of travel sensors.

Reflective Optical Sensors, Optek