Optek OPF372A, Fibre Optic Transmitter 870nm, Square ST Connector, 12.7 x 10.41 x 20.32mm

Nº de Estoque RS: 170-0949Marca: OptekPart Number: OPF372A
brand-logo
Ver tudo em Emissores de Fibra Ótica

Documentos Técnicos

Especificações

Brand

Optek

Connector Shape

Square

Typical Rise Time

10ns

Typical Fall Time

10ns

Peak Wavelength

870nm

Mounting Type

Panel Mount

Number of Pins

3

Dimensions

12.7 x 10.41 x 20.32mm

Connector Type

ST

Height

20.32mm

Length

12.7mm

Width

10.41mm

Forward Voltage

2.2 V

Series

OPF372

Output Power

750 μW

Fibre Size Range

200 → 300 μm

País de Origem

Mexico

Detalhes do produto

OPF Series Fibre Optic Transmitters

The OPF series of fibre optic transmitters, from Optek Technology, are designed for data communications links. They are in ST style package offering high speed and efficient coupled power. It utilises an 850 nm IR LED and offers a variety of power ranges available.
The OPF fibre optic transmitters are ideal for applications such as industrial Ethernet equipment, copper-to-fibre media conversion, intra-system fibre optic links and video surveillance systems.

Fibre Optics, Optek

Informações de estoque temporariamente indisponíveis.

R$ 19.203,50

R$ 768,14 Each (In a Tray of 25) (Sem VAT)

Optek OPF372A, Fibre Optic Transmitter 870nm, Square ST Connector, 12.7 x 10.41 x 20.32mm

R$ 19.203,50

R$ 768,14 Each (In a Tray of 25) (Sem VAT)

Optek OPF372A, Fibre Optic Transmitter 870nm, Square ST Connector, 12.7 x 10.41 x 20.32mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Optek

Connector Shape

Square

Typical Rise Time

10ns

Typical Fall Time

10ns

Peak Wavelength

870nm

Mounting Type

Panel Mount

Number of Pins

3

Dimensions

12.7 x 10.41 x 20.32mm

Connector Type

ST

Height

20.32mm

Length

12.7mm

Width

10.41mm

Forward Voltage

2.2 V

Series

OPF372

Output Power

750 μW

Fibre Size Range

200 → 300 μm

País de Origem

Mexico

Detalhes do produto

OPF Series Fibre Optic Transmitters

The OPF series of fibre optic transmitters, from Optek Technology, are designed for data communications links. They are in ST style package offering high speed and efficient coupled power. It utilises an 850 nm IR LED and offers a variety of power ranges available.
The OPF fibre optic transmitters are ideal for applications such as industrial Ethernet equipment, copper-to-fibre media conversion, intra-system fibre optic links and video surveillance systems.

Fibre Optics, Optek