Documentos Técnicos
Especificações
Brand
OptekWavelength of Peak Sensitivity
905nm
Typical Rise Time
6ns
Number of Pins
3
Mounting Type
Through Hole
Dimensions
12.7 x 10.4 x 20.32mm
Height
20.32mm
Length
12.7mm
Width
10.4mm
Series
OPF472
País de Origem
Mexico
Detalhes do produto
OPF Series Fibre Optic Detectors
The OPF series, from Optek Technology, are a family of fibre optic detectors. They consist of a low noise silicon PIN photodiode within a package designed for fibre optic applications. The OPF series offers high speed and low capacitance, improving the signal to noise ratio for standard short haul LAN applications. Compatible LEDs and laser modules include those with a 800-1000 nm wavelength.
Suitable applications for the OPF fibre optic detectors include; industrial Ethernet equipment, copper-to-fibre media conversion, instra-system fibre optic links and video surveillance systems.
Fibre Optics, Optek
R$ 364,78
R$ 364,78 Each (Sem VAT)
1
R$ 364,78
R$ 364,78 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 364,78 |
5 - 9 | R$ 360,70 |
10 - 24 | R$ 356,82 |
25+ | R$ 353,21 |
Documentos Técnicos
Especificações
Brand
OptekWavelength of Peak Sensitivity
905nm
Typical Rise Time
6ns
Number of Pins
3
Mounting Type
Through Hole
Dimensions
12.7 x 10.4 x 20.32mm
Height
20.32mm
Length
12.7mm
Width
10.4mm
Series
OPF472
País de Origem
Mexico
Detalhes do produto
OPF Series Fibre Optic Detectors
The OPF series, from Optek Technology, are a family of fibre optic detectors. They consist of a low noise silicon PIN photodiode within a package designed for fibre optic applications. The OPF series offers high speed and low capacitance, improving the signal to noise ratio for standard short haul LAN applications. Compatible LEDs and laser modules include those with a 800-1000 nm wavelength.
Suitable applications for the OPF fibre optic detectors include; industrial Ethernet equipment, copper-to-fibre media conversion, instra-system fibre optic links and video surveillance systems.