Optek OPV332 Laser Diode 860nm 1.5mW, 2-Pin T-1 package

Nº de Estoque RS: 908-7295Marca: OptekPart Number: OPV332
brand-logo
Ver tudo em Diodos de Laser

Documentos Técnicos

Especificações

Brand

Optek

Peak Wavelength

860nm

Laser Type

VCSEL

Optical Output Power

1.5mW

Number of Pins

2

Mounting Type

Through Hole

Perpendicular Beam Divergence FWHM

Parallel Beam Divergence FWHM

Maximum Operating Current

48mA

Dimensions

3.2 x 6mm

Height

5.97mm

Diameter

3.18mm

Series

OPV332

Package Type

T-1

Maximum Supply Voltage

2.2V

Reverse Voltage

5V

Supply Voltage Range

Maximum of 2.2 V

Detalhes do produto

Optek OPV Series Surface Mount Laser

Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs.

Laser Diodes, OSRAM Opto Semiconductors

R$ 149,16

R$ 149,16 Each (Sem VAT)

Optek OPV332 Laser Diode 860nm 1.5mW, 2-Pin T-1 package

R$ 149,16

R$ 149,16 Each (Sem VAT)

Optek OPV332 Laser Diode 860nm 1.5mW, 2-Pin T-1 package

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 149,16
10 - 49R$ 147,20
50 - 99R$ 145,40
100 - 199R$ 144,00
200+R$ 142,57

Documentos Técnicos

Especificações

Brand

Optek

Peak Wavelength

860nm

Laser Type

VCSEL

Optical Output Power

1.5mW

Number of Pins

2

Mounting Type

Through Hole

Perpendicular Beam Divergence FWHM

Parallel Beam Divergence FWHM

Maximum Operating Current

48mA

Dimensions

3.2 x 6mm

Height

5.97mm

Diameter

3.18mm

Series

OPV332

Package Type

T-1

Maximum Supply Voltage

2.2V

Reverse Voltage

5V

Supply Voltage Range

Maximum of 2.2 V

Detalhes do produto

Optek OPV Series Surface Mount Laser

Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs.

Laser Diodes, OSRAM Opto Semiconductors