OPTIBELT Drive Belt, belt section SPB, 2900mm Length

Nº de Estoque RS: 136-7299Marca: OPTIBELTPart Number: SPB 2900
brand-logo
Ver tudo em V & Wedge Belts

Documentos Técnicos

Especificações

Belt Section

SPB

Outer Length

2922mm

Datum Length

2900mm

Inside Length

2840mm

Series

SK

Top Width

16.3mm

Height

13mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

140mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

2900mm

País de Origem

Romania

Detalhes do produto

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Optibelt

Informações de estoque temporariamente indisponíveis.

R$ 1.362,00

R$ 1.362,00 Each (Sem VAT)

OPTIBELT Drive Belt, belt section SPB, 2900mm Length

R$ 1.362,00

R$ 1.362,00 Each (Sem VAT)

OPTIBELT Drive Belt, belt section SPB, 2900mm Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.362,00
5 - 9R$ 1.327,49
10 - 24R$ 1.319,59
25+R$ 1.310,59

Documentos Técnicos

Especificações

Belt Section

SPB

Outer Length

2922mm

Datum Length

2900mm

Inside Length

2840mm

Series

SK

Top Width

16.3mm

Height

13mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

140mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

2900mm

País de Origem

Romania

Detalhes do produto

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Optibelt