Documentos Técnicos
Especificações
Brand
OriumInput Voltage
230V
Output Power
2400W
Output Voltage
230V
Number of Phases
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Number of Output Connections
2
Output Power Waveform
Pure sine
Protection Features
Overload, Overvoltage, Short-Circuit, Undervoltage
Weight
45.6kg
Output Frequency Range
50Hz
Special Features
1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C
Output Connection Type
Type E
País de Origem
China
R$ 93.766,60
R$ 93.766,60 1 Kit (Sem VAT)
1
R$ 93.766,60
R$ 93.766,60 1 Kit (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OriumInput Voltage
230V
Output Power
2400W
Output Voltage
230V
Number of Phases
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Number of Output Connections
2
Output Power Waveform
Pure sine
Protection Features
Overload, Overvoltage, Short-Circuit, Undervoltage
Weight
45.6kg
Output Frequency Range
50Hz
Special Features
1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C
Output Connection Type
Type E
País de Origem
China