OSI Optoelectronics, FCI-INGAAS-120L-FC InGaAs Photodiode, Through Hole

Nº de Estoque RS: 177-5565Marca: OSI OptoelectronicsPart Number: FCI-INGAAS-120L-FC
brand-logo
Ver tudo em Foto Diodos

Documentos Técnicos

Especificações

Wavelength of Peak Sensitivity

1550nm

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Height

19.2mm

Diameter

5.07mm

Peak Photo Sensitivity

0.95A/W

Series

FCI-InGaAS

Polarity

Forward, Reverse

País de Origem

United States

Detalhes do produto

OSI High Speed InGaAs Photodiodes

The FCI-InGaAs-xxx series, from OSI Optoelectronics, are high speed InGaAs photodiodes. They are ideal for Datacom and Telecom applications. These high speed photodiodes offer low capacitance, low dark current and high responsivity, making them suitable for high bit rate receivers used in LAN, MAN, WAN and other high speed communication systems.
This family of photodiodes are in 3-pin isolated TO-46 packages or 1-pin pill packages. Suitable applications include; high speed optical communications, fibre optic receivers, Gigabit Ethernet and optical taps.

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.613,88

R$ 2.306,94 Each (In a Tray of 2) (Sem VAT)

OSI Optoelectronics, FCI-INGAAS-120L-FC InGaAs Photodiode, Through Hole

R$ 4.613,88

R$ 2.306,94 Each (In a Tray of 2) (Sem VAT)

OSI Optoelectronics, FCI-INGAAS-120L-FC InGaAs Photodiode, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Wavelength of Peak Sensitivity

1550nm

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Height

19.2mm

Diameter

5.07mm

Peak Photo Sensitivity

0.95A/W

Series

FCI-InGaAS

Polarity

Forward, Reverse

País de Origem

United States

Detalhes do produto

OSI High Speed InGaAs Photodiodes

The FCI-InGaAs-xxx series, from OSI Optoelectronics, are high speed InGaAs photodiodes. They are ideal for Datacom and Telecom applications. These high speed photodiodes offer low capacitance, low dark current and high responsivity, making them suitable for high bit rate receivers used in LAN, MAN, WAN and other high speed communication systems.
This family of photodiodes are in 3-pin isolated TO-46 packages or 1-pin pill packages. Suitable applications include; high speed optical communications, fibre optic receivers, Gigabit Ethernet and optical taps.

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more