OSI Optoelectronics, FCI-InGaAs-300 IR InGaAs Photodiode, Through Hole TO-46

Nº de Estoque RS: 183-7147Marca: OSI OptoelectronicsPart Number: FCI-InGaAs-300
brand-logo
Ver tudo em Foto Diodos

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

1700nm

Package Type

TO-46

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Typical Fall Time

1.5ns

Height

2.68mm

Diameter

5.4mm

Peak Photo Sensitivity

0.95A/W

Series

FCI-InGaAS

Typical Rise Time

1.5ns

Polarity

Reverse

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 882,29

R$ 882,29 Each (Sem VAT)

OSI Optoelectronics, FCI-InGaAs-300 IR InGaAs Photodiode, Through Hole TO-46

R$ 882,29

R$ 882,29 Each (Sem VAT)

OSI Optoelectronics, FCI-InGaAs-300 IR InGaAs Photodiode, Through Hole TO-46
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 882,29
2 - 4R$ 867,29
5+R$ 821,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

1700nm

Package Type

TO-46

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Typical Fall Time

1.5ns

Height

2.68mm

Diameter

5.4mm

Peak Photo Sensitivity

0.95A/W

Series

FCI-InGaAS

Typical Rise Time

1.5ns

Polarity

Reverse

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em