OSI Optoelectronics, OSD1-0 IR Si Photodiode, Through Hole TO-18

Nº de Estoque RS: 183-7119Marca: OSI OptoelectronicsPart Number: OSD1-0
brand-logo
Ver tudo em Foto Diodos

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

TO-18

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.2in

Diameter

5.33mm

Peak Photo Sensitivity

0.54A/W

Series

OSD

Polarity

Reverse

Typical Rise Time

10ns

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.819,40

R$ 381,94 Each (In a Tray of 10) (Sem VAT)

OSI Optoelectronics, OSD1-0 IR Si Photodiode, Through Hole TO-18

R$ 3.819,40

R$ 381,94 Each (In a Tray of 10) (Sem VAT)

OSI Optoelectronics, OSD1-0 IR Si Photodiode, Through Hole TO-18
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bandeja
10 - 10R$ 381,94R$ 3.819,40
20+R$ 373,49R$ 3.734,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

TO-18

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.2in

Diameter

5.33mm

Peak Photo Sensitivity

0.54A/W

Series

OSD

Polarity

Reverse

Typical Rise Time

10ns

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em