OSI Optoelectronics, PIN-44D IR Si Photodiode, Through Hole TO-8

Nº de Estoque RS: 183-7175Marca: OSI OptoelectronicsPart Number: PIN-44D
brand-logo
Ver tudo em Foto Diodos

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.205in

Peak Photo Sensitivity

0.65A/W

Diameter

13.97mm

Typical Rise Time

24ns

Series

PIN

Polarity

Reverse

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.318,10

R$ 1.318,10 Each (Sem VAT)

OSI Optoelectronics, PIN-44D IR Si Photodiode, Through Hole TO-8

R$ 1.318,10

R$ 1.318,10 Each (Sem VAT)

OSI Optoelectronics, PIN-44D IR Si Photodiode, Through Hole TO-8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 1.318,10
2 - 4R$ 1.295,62
5+R$ 1.227,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.205in

Peak Photo Sensitivity

0.65A/W

Diameter

13.97mm

Typical Rise Time

24ns

Series

PIN

Polarity

Reverse

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em